NXP 74LVC1G3157GM,132 technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G3157GM,132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.