
Single 2-input OR gate IC, CMOS technology, operating from 1.65V to 5.5V supply. Features a 1.7ns propagation delay and 3.1ns turn-on delay. Supports high level output current of -32mA and low level output current of 32mA, with a quiescent current of 200uA. Packaged in a 6-pin SON surface mount configuration, this lead-free and RoHS compliant component operates between -40°C and 125°C.
NXP 74LVC1G32GM,115 technical specifications.
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G32GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
