
NXP 74LVC1G80GW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Length | 2.25mm |
| Logic Function | D-Type |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Output Type | TTL |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G80GW to view detailed technical specifications.
No datasheet is available for this part.