
Single D-type positive edge-triggered latch, flip-flop logic IC with one bit per element. Features a 400MHz frequency, 2.4ns propagation delay, and 1.8ns turn-on delay. Operates with a supply voltage range of 1.65V to 5.5V, supporting high level output current of -32mA and low level output current of 32mA. Packaged in a 5-pin TSSOP (SOT-353) for surface mounting, this RoHS compliant CMOS component is designed for reliable operation between -40°C and 125°C.
NXP 74LVC1G80GW,165 technical specifications.
| Package/Case | SOT-353 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 400MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1G80GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
