
NXP 74LVC1GX04GV-G technical specifications.
| Package/Case | SOT-457 |
| Depth | 1.7mm |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC1GX04GV-G to view detailed technical specifications.
No datasheet is available for this part.