
Octal buffer/line driver featuring 8 non-inverting channels with 3-state outputs. This CMOS component operates from a 1.2V to 3.6V supply, offering a high level output current of -12mA and a low level output current of 12mA. Designed for surface mount applications, it is packaged in a SOT-339-20 and boasts a maximum operating temperature of 125°C. Propagation delay is 35ns, with a turn-on delay time of 10.5ns.
NXP 74LVC2244ADB technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2244ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
