Octal transceiver, 8-bit bidirectional data flow with a direction pin. Features 3-state, non-inverting outputs and CMOS technology. Operates from 1.2V to 3.6V supply, with output currents of ±12mA. Packaged in a 20-pin SSOP with gold contact plating, suitable for surface mounting. Offers a propagation delay of 9.5ns and a maximum operating temperature of 125°C.
NXP 74LVC2245ADB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2245ADB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.