
The 74LVC244ADB-T is an 8-bit 3-state octal buffer/line driver from NXP, featuring a propagation delay of 2.8ns. It operates over a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 125°C. The device is available in a SOT-339-20 package, which is lead-free and RoHS compliant. It has a high level output current of -24mA and a low level output current of 24mA.
NXP 74LVC244ADB-T technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC244ADB-T to view detailed technical specifications.
No datasheet is available for this part.
