Quad 2-input multiplexer, featuring 8 input lines and 4 output lines. This logic IC offers 5V tolerant inputs/outputs and operates with a single supply voltage ranging from 1.2V to 3.6V. The component is housed in a 16-pin TSSOP package with gold contact plating, suitable for surface mounting. Key specifications include a maximum operating temperature of 125°C, a propagation delay of 2.9ns, and a high/low output current of 24mA.
NXP 74LVC257APW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 2.9ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC257APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.