
Surface mount 3-input, 3-output CMOS NOR gate IC. Features a 1.2V to 3.6V supply voltage range, 2.4ns propagation delay, and 3.4ns turn-on delay. Operates from -40°C to 85°C with a quiescent current of 40uA. Supports high level output current of -24mA and low level output current of 24mA. Packaged in a 14-SO package, supplied on tape and reel.
NXP 74LVC27D,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC27D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
