
The 74LVC27DB,112 is a 3-input NOR gate IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 24mA and a low level output current of 24mA. The device is RoHS compliant and is packaged in a 78-count SSOP package, available in rail/Tube packaging. The 74LVC27DB,112 has a propagation delay of 2.4ns and a turn-on delay time of 3.4ns, with a quiescent current of 40uA.
NXP 74LVC27DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC27DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.