
The 74LVC2G14GM-G is a dual 2-input NAND gate IC with a maximum operating temperature of 125°C. It can handle a high level output current of -32mA and a low level output current of 32mA. The device operates within a supply voltage range of 1.65V to 5.5V. It is available in a SOT-886 package, which is lead free. The IC is designed for use in logic circuits and is packaged in tape and reel quantities of 5000 units.
NXP 74LVC2G14GM-G technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G14GM-G to view detailed technical specifications.
No datasheet is available for this part.
