
The NXP 74LVC2G14GM-H is a dual inverter logic IC with a maximum operating temperature of 125°C. It features high level output currents of up to -32mA and low level output currents of up to 32mA. The device is packaged in a lead-free SOT-886 package and is available in quantities of 5000 per reel. The 74LVC2G14GM-H is designed to operate within a supply voltage range of 1.65V to 5.5V.
NXP 74LVC2G14GM-H technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G14GM-H to view detailed technical specifications.
No datasheet is available for this part.
