NXP 74LVC2G17GW technical specifications.
| Package/Case | SC |
| Height | 1mm |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Length | 2.2mm |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Polarity | Non-Inverting |
| Propagation Delay | 13.1ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Voltage | 5V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G17GW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.