The NXP 74LVC2G66DC is an automotive-grade dual multiplexer/demultiplexer with a supply voltage range of 1.65V to 2.7V and 2.7V to 5.5V. It operates over a temperature range of -40°C to 125°C and is packaged in an 8-pin VSSOP. The device has a pin count of 8 and a width and length of 2mm and 2.3mm, respectively.
NXP 74LVC2G66DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC2G66DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.