NXP 74LVC2G66DC-G technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 200uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G66DC-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
