NXP 74LVC2G66DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Switches | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC2G66DC-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
