IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-2, QFN-8, FF/Latch
Frequency200MHz
MountingEdge
Quick Jump:
Technical Specifications
NXP 74LVC2G74GM technical specifications.
General
Clock Edge Trigger Type
Positive Edge
Frequency
200MHz
Max Operating Temperature
125°C
Min Operating Temperature
-40°C
Max Supply Voltage
5.5V
Min Supply Voltage
1.65V
Mount
Edge
Propagation Delay
2.5ns
Reach SVHC Compliant
No
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
NXP 74LVC2G74GM Datasheet
Download the complete datasheet for NXP 74LVC2G74GM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.