
Octal D-type flip-flop with 3-state outputs, featuring positive-edge triggering and 5V tolerant inputs/outputs. Operates with a supply voltage range of 1.2V to 3.6V, nominal 3.3V, and supports frequencies up to 80MHz. This CMOS logic IC offers a propagation delay of 11ns and turn-on delay of 1.5ns, with output currents of 24mA (low) and -24mA (high). Packaged in a surface-mount SO 20-pin configuration, it is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
NXP 74LVC374AD,118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.3V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC374AD,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
