
Octal D-type flip-flop with data enable, featuring positive-edge triggering and a non-inverting polarity. This CMOS logic IC operates with a maximum frequency of 100MHz and a propagation delay of 6ns. It supports a supply voltage range of 1.2V to 3.6V and offers output currents of -24mA (high) and 24mA (low). Packaged in a 20-pin SO surface-mount format, this component is RoHS compliant and operates between -40°C and 125°C.
NXP 74LVC377D,118 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC377D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
