
Triple CMOS inverter IC, featuring three independent inverter circuits within a SOT-996-2 surface mount package. Operates with a supply voltage range of 1.65V to 5.5V, with a nominal 5V. Delivers 32mA high-level output current and 32mA low-level output current. Offers a propagation delay of 1.9ns and a turn-on delay time of 9.5ns. Suitable for operation between -40°C and 125°C, this lead-free, RoHS compliant component is supplied on tape and reel.
NXP 74LVC3G04GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G04GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
