The 74LVC3G04GT is an 8-channel inverter from NXP, operating within a temperature range of -40°C to 125°C. It is designed for use with a supply voltage of 3.3V to 5.5V and features a propagation delay of 9.5ns. The device is packaged in an 8-pin SON-8 package, measuring 1mm by 1.95mm, with a 0.5mm pitch and height. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE.
NXP 74LVC3G04GT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC3G04GT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.