
Triple inverter with open-drain output, CMOS technology, operating from 1.65V to 5.5V supply. Features 3 independent inverting buffer circuits, each with a single input and output. Offers a low level output current of 32mA and a propagation delay of 1.4ns. Packaged in a surface mount SOT-996-2 (SON 8-Pin) with gold contact plating, this RoHS compliant component operates between -40°C and 125°C.
NXP 74LVC3G06GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.4ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G06GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
