The 74LVC3G14DC is an 8-input inverter from NXP, operating within a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 12ns and a load capacitance of 50pF. The device is packaged in a 2.30mm VSSOP-8 package and is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The inverter is part of the LVC/LCX/Z family and has a Schmitt trigger input.
NXP 74LVC3G14DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.7 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC3G14DC to view detailed technical specifications.
No datasheet is available for this part.