
The 74LVC3G14DC,125 is a surface mount, CMOS logic IC with a Schmitt trigger input and buffer/inverter logic function. It operates over a temperature range of -40°C to 125°C and can supply up to 32mA of current. The device is packaged in a VSSOP package and is RoHS compliant. It has a propagation delay of 2.4ns and a quiescent current of 40uA.
NXP 74LVC3G14DC,125 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 2.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G14DC,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
