
Quad bilateral switch, SPST, featuring 4 channels with non-inverting polarity. Operates with a supply voltage range of 1.65V to 5.5V, nominal 3.3V, and a maximum power dissipation of 500mW. Offers 50mA high and low level output current, with an on-state resistance of 15 Ohms. Packaged in a 14-pin SO package with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 125°C.
NXP 74LVC4066D,112 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Height | 1.45mm |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 15R |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Type | Single |
| Supply Voltage-Nom | 3.3V |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC4066D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.