Octal dual-supply translating transceiver with 8 bits, featuring 2 ports and bidirectional data flow. This logic IC operates with a supply voltage range of 1.5V to 5.5V, nominal at 5V, and offers a maximum propagation delay of 8.5ns. Designed for automotive temperature grades, it functions within a -40°C to 125°C operating temperature range. The component is housed in a 24-pin TSSOP package with a common control for 3-state operation.
NXP 74LVC4245APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8.5 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC4245APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.