
8-bit bidirectional registered transceiver, CMOS technology, 3-state output, 3.3ns propagation delay. Features 1.2V to 3.6V supply voltage range, 24mA output current (high and low), and 40uA quiescent current. Packaged in a 24-pin TSSOP with gold contact plating, suitable for surface mounting. Operates from -40°C to 125°C, RoHS compliant.
NXP 74LVC543APW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC543APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
