
8-bit inverting transceiver IC, CMOS technology, featuring 3-state outputs and bidirectional data flow. Operates with a supply voltage range of 1.2V to 3.6V, supporting high and low level output currents of -24mA and 24mA respectively. This surface mount component, housed in a TSSOP package with gold contact plating, offers a propagation delay of 17ns and a maximum operating temperature of 125°C. Ideal for logic applications requiring efficient signal buffering and transmission.
NXP 74LVC544APW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC544APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
