
The 74LVC573APW is an 8-channel non-inverting buffer from NXP, featuring a propagation delay of 3.4ns. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is available in a lead-free TSSOP20 package, suitable for surface mount applications.
NXP 74LVC573APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC573APW to view detailed technical specifications.
No datasheet is available for this part.
