
The 74LVC573APW/AUJ is an 8-channel latch from NXP, featuring 8 input and 8 output lines. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 1.2V and 3.6V. With a propagation delay of 7.8ns, this latch is suitable for high-speed applications. It is available in a TSSOP package, packaged in tape and reel quantities of 2500 units.
NXP 74LVC573APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC573APW/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
