
Octal D-type flip-flop with positive edge clock triggering, featuring 8 bits and 3-state outputs. Operates at frequencies up to 150MHz with a propagation delay of 3.2ns. This CMOS logic IC supports a supply voltage range of 1.2V to 3.6V and offers high and low level output currents of -24mA and 24mA respectively. Designed for surface mounting in a SO package, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
NXP 74LVC574AD technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| Height | 2.45mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 3.6ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC574AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
