
Octal D-type flip-flop with 3-state outputs, featuring 5V tolerant inputs and outputs. Operates with a positive edge-trigger clock and supports a maximum frequency of 150MHz. Offers 24mA high and low level output current, with a combined output current of 32mA. This CMOS component is housed in a 20-pin TSSOP surface mount package and operates within a supply voltage range of 1.2V to 3.6V, with a nominal voltage of 3.6V. It boasts a maximum operating temperature of 125°C and is RoHS compliant.
NXP 74LVC574APW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Inputs | 3 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC574APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
