
8-bit bidirectional non-inverting transceiver, CMOS technology, 3-state output. Features 24mA high/low level output current, 1.2V to 3.6V supply voltage range, and 19ns propagation delay. Operates from -40°C to 125°C, surface mount SO package. RoHS compliant.
NXP 74LVC623AD,112 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 17.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC623AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
