8-bit bidirectional transceiver IC featuring non-inverting, inverting logic with 3-state outputs. Operates from 1.2V to 3.6V supply, offering 24mA high and low level output current. CMOS technology ensures low quiescent current of 100nA. Packaged in a 24-pin SOIC for surface mounting, with a maximum operating temperature of 125°C.
NXP 74LVC646AD,112 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC646AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.