
Dual D-type flip-flop IC featuring positive edge clock triggering. This CMOS logic component offers two independent D-type flip-flops, each with a single-ended input and non-inverting output. Operating from a 1.2V to 3.6V supply, it provides a high level output current of -24mA and a low level output current of 24mA. The surface mount SOT-762 package is suitable for a wide temperature range of -40°C to 125°C, with a propagation delay of 2.5ns.
NXP 74LVC74ABQ-G technical specifications.
| Package/Case | SOT-762 |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| Technology | CMOS |
| Turn-On Delay Time | 12.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC74ABQ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
