
10-bit D-type positive-edge triggered flip-flop with 3-state outputs, operating at up to 150MHz. Features a 1.2V to 3.6V supply voltage range and a propagation delay of 5.4ns. This CMOS logic IC offers 24mA high and low level output current and is housed in a 24-pin SOIC surface-mount package. Suitable for operation between -40°C and 125°C, this RoHS compliant component is ideal for digital logic applications.
NXP 74LVC821AD,112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC821AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
