NXP 74LVC827ADBT technical specifications.
| Package/Case | SOT-340-24 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC827ADBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
