10-bit transparent D-type latch IC featuring 3-state outputs and non-inverting polarity. This CMOS logic device operates with a supply voltage range of 1.2V to 3.6V and offers a propagation delay of 4.5ns. Designed for surface mounting, it is housed in a 24-pin SSOP package and supports output currents of ±24mA. Operating across a temperature range of -40°C to 125°C, this RoHS compliant component is ideal for digital signal management applications.
NXP 74LVC841ADB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC841ADB,112 to view detailed technical specifications.
No datasheet is available for this part.