
10-bit transparent latch IC featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 1.2V to 3.6V, supporting a maximum operating temperature of 125°C. Offers independent circuits with non-inverting D-type logic, 10 input lines, and 10 output lines. Packaged in a 24-pin TSSOP for surface mounting, with a propagation delay of 4.5ns and an output current of 50mA.
NXP 74LVC841APW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC841APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
