NXP 74LVC86AD-T technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC86AD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
