The 74LVC8T245BQ is a 24-bit quad bus transceiver from NXP, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius and has a supply voltage of 1.2 to 5.5 volts. The device features 24 terminals in a quad terminal position and has a propagation delay of 32 units. It is a single-function logic IC, classified under the LVC/LCX/Z family, and is used as a bus transceiver.
NXP 74LVC8T245BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 32 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC8T245BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.