
16-bit edge-triggered D-type flip-flop, featuring 3-state non-inverting outputs and positive edge clock triggering. Operates with a supply voltage range of 1.2V to 3.6V, supporting up to 150MHz frequency. Offers 24mA high and low level output current, with a propagation delay of 10.5ns. Packaged in a 48-pin TSSOP for surface mounting, this CMOS technology component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 125°C.
NXP 74LVCH162374ADGG:1 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH162374ADGG:1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
