
16-bit edge-triggered D-type flip-flop, featuring positive edge clocking and 3-state non-inverting outputs. This CMOS logic IC operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, supporting a frequency of 150MHz. It offers a propagation delay of 3.8ns and a turn-on delay time of 7ns, with output currents of ±12mA. Packaged in a 48-pin SOT-370 for surface mounting, it is RoHS compliant and suitable for operation between -40°C and 125°C.
NXP 74LVCH162374ADL:11 technical specifications.
| Package/Case | SOT-370 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH162374ADL:11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
