16-bit buffer/line driver featuring 3-state outputs and 5V input/output tolerance. Operates with a supply voltage range of 1.2V to 3.6V, supporting a nominal 3.6V. Offers 16 non-inverting input lines and 16 output lines, organized into four 4-bit elements. Delivers ±24mA high/low level output current with a 3ns propagation delay. Surface mountable in a VFBGA package with tin/lead contact plating, suitable for operation from -40°C to 125°C.
NXP 74LVCH16244AEV,118 technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Tin, Lead |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 80uA |
| RoHS Compliant | No |
| Series | 74LVCH |
| Supply Voltage-Nom | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH16244AEV,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.