
16-bit bidirectional bus transceiver, featuring 3-state outputs and CMOS technology. Operates with a supply voltage range of 1.2V to 3.6V, supporting 5V tolerant inputs. Offers 8 bits per element across two 8-bit transceivers, with non-inverting polarity and a maximum propagation delay of 13ns. Packaged in a 48-pin SSOP with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free, with a wide operating temperature range from -40°C to 125°C.
NXP 74LVCH16245ADL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 16.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16245ADL,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
