8-bit bidirectional transceiver, CMOS technology, featuring 3-state non-inverting outputs. Operates with a supply voltage range of 1.2V to 3.6V, supporting high and low level output currents of -24mA and 24mA respectively. This surface mount component, housed in a 20-pin TSSOP package (4.40mm width, 6.6mm length, 0.95mm height), offers a propagation delay of 17ns and a turn-on delay time of 22.5ns. Suitable for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
NXP 74LVCH245APW technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Height | 0.95mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 22.5ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH245APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.