32-bit buffer/driver IC with 3-state, non-inverting outputs. Features 1.2V to 3.6V supply voltage range, 24mA high/low output current, and 3ns propagation delay. Operates from -40°C to 85°C in a surface-mount LFBGA package. CMOS technology ensures low quiescent current of 100nA.
NXP 74LVCH32244AEC,551 technical specifications.
| Package/Case | LFBGA |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 285 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| RoHS Compliant | No |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74LVCH32244AEC,551 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.