NXP 74LVCH32245AEC/G:5 technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 285 |
| Packaging | Tray |
| Series | 74LVCH |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH32245AEC/G:5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
