
Bidirectional 32-bit transceiver, 3-state, inverting logic function, CMOS technology. Features 4 circuits, 4 elements, and 8 bits per element. Operates from 1.2V to 3.6V supply voltage with a maximum operating temperature of 85°C. Offers 24mA high and low level output current, 13ns propagation delay, and 100nA quiescent current. Surface mount LFBGA package.
NXP 74LVCH32245AEC557 technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1425 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 16.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH32245AEC557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
